Reference Only
NHRJ45D6IDCB
Modular Connectors / Ethernet Connectors RJ45 FT Narrow Pnl Mnt Conn CAT6 IDC
Datasheet
NHRJ45D6IDCB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Connectors | |
| Type | Modular | |
| Gender | Jack (Female) | |
| USOC Codes | RJ45 | |
| Configuration | 1x1 | |
| Number of Positions / Contacts per Port | 8P8C | |
| Shielding | Unshielded | |
| Performance Category | Cat 6 | |
| Mounting Style | Rack | |
| Mounting Angle | Straight | |
| Termination Style | IDC | |
| Color | Black Chrome | |
| Tab Direction | User Selectable | |
| Series | NH | |
| Packaging | Bulk | |
| Application | 1G/10G Base-T | |
| Contact Material | Copper | |
| Contact Plating | Nickel | |
| Number of Ports | 1 Port | |
| Number of Positions | 8 Position | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors | |
| Tradename | NH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
16In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.19 | $24.19 | |
| $20.56 | $205.60 | |
| $19.27 | $481.75 | |
| $17.37 | $868.50 | |
| $16.03 | $1,603.00 | |
| $15.87 | $3,174.00 | |
| $15.02 | $7,510.00 | |
| $14.61 | $14,610.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes