Reference Only

NHRJ45D6AS

Modular Connectors / Ethernet Connectors RJ45 FT Narrow PnlMnt Conn CAT6A Shielded

Manufacturer:

Mfr Part:
NHRJ45D6AS

TTI Part:
NHRJ45D6AS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryModular Connectors / Ethernet Connectors
ProductCouplers
TypeModular
GenderJack (Female)
USOC CodesRJ45
Configuration1x1
Number of Positions / Contacts per Port8P8C
ShieldingShielded
Performance CategoryCat 6a
Mounting StyleRack
Mounting AngleStraight
ColorNickel
Tab DirectionUser Selectable
SeriesNH
PackagingBulk
Application10G Base-T
Contact MaterialCopper
Contact PlatingNickel
Mounting DirectionStraight
Number of Ports1 Port
Number of Positions8 Position
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors
TradenameNH

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$18.36$918.00
$17.49$1,749.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.