Reference Only
NHHD192B
HDMI, Displayport & DVI Connectors NH SERIES HDMI NARROW MOD PNL
Datasheet
NHHD192B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | HDMI, Displayport & DVI Connectors | |
| Product | HDMI | |
| Mounting Style | Panel Mount | |
| Packaging | Bulk | |
| Color | Black | |
| Housing Material | Zinc | |
| Product Type | HDMI, Displayport & DVI Connectors | |
| Subcategory | Audio & Video Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.27 | $1,427.00 | |
| $12.64 | $6,320.00 | |
| $12.51 | $12,510.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes