Reference Only

N112BPCX

Phone Connectors 3C ENCLOSED 1/4"

Manufacturer:

Mfr Part:
N112BPCX

TTI Part:
N112BPCX

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryPhone Connectors
Standard1/4 in
GenderFemale
Number of Positions3 Position
Mounting StyleChassis (Panel)
Switch ConfigurationSwitched
Termination StyleSolder Pin
Contact PlatingTin
Voltage Rating48 V
OrientationStraight
SeriesHi-D Jax
PackagingKit
ColorBlack
Contact MaterialCopper Alloy
Product TypePhone Connectors
SubcategoryAudio & Video Connectors
TradenameHi-D Jax

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

301In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.57$5.57
$5.19$51.90
$4.86$121.50
$3.47$867.50
$3.23$1,615.00
$2.92$2,920.00
$2.84$7,100.00
$2.66$13,300.00
Need more?
Sign in to add projects and notes