Reference Only

MVP32K3NNTX

Audio & Video Patch Panels MVJ PTCHBY 2RU RoHS.

Manufacturer:

Mfr Part:
MVP32K3NNTX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryAudio & Video Patch Panels
ProductVideo
Number of Positions64 Position
Height / Number of Racks3.5 in (2 Rack Units)
NormallingNon-Normalled Non-Terminated
Depth3.8 in
Contact MaterialCopper Alloy
Contact PlatingGold
Product TypePatch Panels
SubcategoryAudio & Video Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8537109170
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,466.11$1,466.11
Need more?