Reference Only

MVP32K275T

Audio & Video Patch Panels MID SIZE VIDEO PANEL

Manufacturer:

Mfr Part:
MVP32K275T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryAudio & Video Patch Panels
ProductVideo Patch Panels
Number of Positions32 Position
Height / Number of Racks2.62 in (1.5 Rack Units)
NormallingNormalled Terminated
Depth3.8 in
SeriesMVP32K
Contact MaterialAluminum
Contact PlatingGold
Number of Rack Units1.5 Rack Units
Product TypePatch Panels
SubcategoryAudio & Video Connectors
Termination StyleBNC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?