Reference Only
MTPH48K1NS
Audio & Video Patch Panels 1RU WIRED UNBILICAL.
Datasheet
MTPH48K1NS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Audio & Video Patch Panels | |
| Product | Speaker | |
| Number of Positions | 48 Position | |
| Height / Number of Racks | 1.75 in (1 Rack Units) | |
| Normalling | Normals Strapped | |
| Depth | 8.8 in | |
| Contact Material | Nickel | |
| Contact Plating | Gold | |
| Number of Rack Units | 1 Rack Units | |
| Product Type | Patch Panels | |
| Subcategory | Audio & Video Connectors | |
| Termination Style | Cable Harness |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2,678.03 | $2,678.03 |
Need more?