Reference Only

MTP48K1NSX

Obsolete
Audio & Video Patch Panels PATCHKIT

Manufacturer:

Mfr Part:
MTP48K1NSX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryAudio & Video Patch Panels
ProductSpeaker
Number of Positions48 Position
Height / Number of Racks1.75 in (1 Rack Units)
NormallingNormals Strapped
Depth14.84 in
SeriesMTP48K
Contact MaterialSteel
Contact PlatingGold
Number of Rack Units1 Rack Units
Product TypePatch Panels
SubcategoryAudio & Video Connectors
Termination StyleIDC Punchdown
Part # AliasesMTP48K1NS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?