Reference Only

MTP48K1NO

Audio & Video Patch Panels PATCHKIT.

Manufacturer:

Mfr Part:
MTP48K1NO

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryAudio & Video Patch Panels
ProductSpeaker
Number of Positions48 Position
Height / Number of Racks1.75 in (1 Rack Units)
NormallingNormals Out
Depth14.84 in
SeriesMTP48K
Contact MaterialSteel
Contact PlatingGold
Number of Rack Units1 Rack Units
Product TypePatch Panels
SubcategoryAudio & Video Connectors
Termination StyleIDC Punchdown

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$3,449.65$3,449.65
Need more?