Reference Only

MTP24K11

Audio & Video Patch Panels 1DC PANEL 11 UNWIR

Manufacturer:

Mfr Part:
MTP24K11

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryAudio & Video Patch Panels
ProductSpeaker
Number of Positions24 Position
Number of Rack Units4 Rack Units
Depth1.5 in
SeriesMTP24K
Contact MaterialAluminum
Product TypePatch Panels
SubcategoryAudio & Video Connectors
Termination StyleIDC Punchdown

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?