Reference Only

MT52K3NNX

Audio & Video Patch Panels PATCHKIT.

Manufacturer:

Mfr Part:
MT52K3NNX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryAudio & Video Patch Panels
ProductLongframe Patch Panels
Number of Positions52 Position
Height / Number of Racks3.5 in (2 Rack Units)
NormallingNon-Normalled
Depth8.8 in
SeriesMT52
Contact MaterialSteel
Contact PlatingGold
Number of Rack Units2 Rack Units
PackagingTray
Product TypePatch Panels
SubcategoryAudio & Video Connectors
Termination StyleSolder

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$640.20$640.20
$617.26$6,172.60
Need more?