Reference Only

MT48NN

Obsolete
Audio & Video Patch Panels 48POS AUDIO PATCHBAY

Manufacturer:

Mfr Part:
MT48NN

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryAudio & Video Patch Panels
ProductLongframe Patch Panels
Number of Positions48 Position
Height / Number of Racks1.75 in (1 Rack Units)
NormallingNon-Normalled
Depth5.3 in
SeriesMT48
Contact MaterialSteel
Contact PlatingGold
Number of Rack Units1 Rack Units
Product TypePatch Panels
SubcategoryAudio & Video Connectors
Termination StyleSolder

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?