Reference Only

MT334BX

Phone Connectors LONG FRAME TELE JACK

Manufacturer:

Mfr Part:
MT334BX

TTI Part:
MT334BX

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryPhone Connectors
Standard1/4 in
GenderFemale
Switch ConfigurationNot Switched
OrientationStraight
SeriesMT-Jax
PackagingBulk
Contact MaterialNickel
Housing MaterialSteel
Product TypePhone Connectors
SubcategoryAudio & Video Connectors
TradenameMT-Jax

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$12.12$1,212.00
$10.82$5,410.00
$10.71$10,710.00
$10.61$53,050.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes