Reference Only

MT332BX

Phone Connectors MT JAX

Manufacturer:

Mfr Part:
MT332BX

TTI Part:
MT332BX

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryPhone Connectors
Standard1/4 in
GenderFemale
Number of Positions3 Position
Mounting StyleThrough Hole
Switch ConfigurationNot Switched
Termination StyleSolder
Contact PlatingGold
OrientationStraight
SeriesMT-Jax
PackagingBulk
Contact MaterialSteel
Housing MaterialSteel
Product TypePhone Connectors
SubcategoryAudio & Video Connectors
TradenameMT-Jax

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$8.95$895.00
$8.86$4,430.00
$8.77$8,770.00
$8.68$43,400.00
Need more?
Sign in to add projects and notes