Reference Only
MS112BX
Phone Connectors HI-D JAX
Datasheet
MS112BX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Phone Connectors | |
| Standard | 1/4 in | |
| Gender | Female | |
| Number of Positions | 3 Position | |
| Mounting Style | Chassis (Panel) | |
| Switch Configuration | Not Switched | |
| Termination Style | Solder | |
| Contact Plating | Tin | |
| Voltage Rating | 48 V | |
| Orientation | Straight | |
| Series | M Hi-D Jax | |
| Packaging | Kit | |
| Contact Material | Copper Alloy | |
| Contact Rating | 250 mA | |
| Product Type | Phone Connectors | |
| Subcategory | Audio & Video Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
554In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.90 | $6.90 | |
| $6.25 | $62.50 | |
| $4.91 | $122.75 | |
| $4.85 | $242.50 | |
| $4.48 | $448.00 | |
| $4.00 | $4,000.00 | |
| $3.95 | $7,900.00 | |
| $3.70 | $18,500.00 |
Need more?
Sign in to add projects and notes