Reference Only

MN114BX

Phone Connectors 3P .25 I.D. Sold lug HID Jax

Manufacturer:

Mfr Part:
MN114BX

TTI Part:
MN114BX

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryPhone Connectors
Standard1/4 in
GenderFemale
Number of Positions3 Position
Mounting StyleChassis (Panel)
Switch ConfigurationSwitched
Termination StyleSolder
Contact PlatingTin
OrientationStraight
SeriesM Hi-D Jax
PackagingKit
Product TypePhone Connectors
SubcategoryAudio & Video Connectors
TradenameM Hi-D Jax

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.36$3,180.00
$6.22$6,220.00
$6.16$30,800.00
Need more?
Sign in to add projects and notes