Reference Only
MN114BPCX
Phone Connectors HI D JAX RoHS.
Datasheet
MN114BPCX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Phone Connectors | |
| Standard | 1/4 in | |
| Gender | Female | |
| Number of Positions | 3 Position | |
| Mounting Style | Chassis (Panel) | |
| Switch Configuration | Not Switched | |
| Termination Style | Solder Pin | |
| Contact Plating | Tin | |
| Voltage Rating | 48 V | |
| Orientation | Straight | |
| Series | M Hi-D Jax | |
| Contact Material | Copper Alloy | |
| Contact Rating | 250 mA | |
| Product Type | Phone Connectors | |
| Subcategory | Audio & Video Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.59 | $3,795.00 | |
| $7.56 | $7,560.00 |
Need more?