Reference Only

MN112BX

Phone Connectors 1/4" 3C ISOLATED

Manufacturer:

Mfr Part:
MN112BX

TTI Part:
MN112BX

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryPhone Connectors
Standard1/4 in
GenderFemale
Number of Positions3 Position
Mounting StyleChassis (Panel)
Switch ConfigurationNot Switched
Termination StyleSolder
Contact PlatingTin
Voltage Rating48 V
OrientationStraight
SeriesM Hi-D Jax
PackagingBulk
ColorBlack
Contact MaterialCopper Alloy
Contact Rating250 mA
Product TypePhone Connectors
SubcategoryAudio & Video Connectors
TradenameM Hi-D Jax

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$4.89$2,445.00
$4.66$4,660.00
$4.61$23,050.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.