Reference Only

MN112AX

Phone Connectors M HI-D-JAX RoHS

Manufacturer:

Mfr Part:
MN112AX

TTI Part:
MN112AX

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryPhone Connectors
Standard1/4 in
GenderFemale
Number of Positions2 Position
Mounting StyleChassis (Panel)
Switch ConfigurationNot Switched
Termination StyleScrew
Contact PlatingTin
Voltage Rating48 V
OrientationStraight
SeriesM Hi-D Jax
PackagingBulk
ColorBlack
Contact MaterialCopper Alloy
Contact Rating250 mA
Product TypePhone Connectors
SubcategoryAudio & Video Connectors
TradenameM Hi-D Jax

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes