Reference Only
MMVPD48K1NNT
Audio & Video Patch Panels 1RU, 2x48, V-PBay Norm, DIN, Non-Term.
Datasheet
MMVPD48K1NNT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Audio & Video Patch Panels | |
| Product | Video | |
| Number of Positions | 48 Position | |
| Height / Number of Racks | 1 Rack Units | |
| Normalling | Non-Normalled Non-Terminated | |
| Depth | 1.73 in | |
| Series | MMVP | |
| Packaging | Bulk | |
| Product Type | Patch Panels | |
| Subcategory | Audio & Video Connectors | |
| Termination Style | Connector |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4,678.15 | $4,678.15 |
Need more?