Reference Only

MDSL2A

Phone Connectors PHN JK 2 COND .101"

Manufacturer:

Mfr Part:
MDSL2A

TTI Part:
MDSL2A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryPhone Connectors
Standard2.5 mm
GenderFemale
Number of Positions2 Position
Mounting StyleChassis (Panel)
Switch ConfigurationSwitched
Termination StyleSolder Lug
Contact PlatingNickel
Voltage Rating250 V
OrientationStraight
SeriesMicro-Jax
PackagingBulk
ColorBlack
Contact MaterialCopper Alloy
Product TypePhone Connectors
SubcategoryAudio & Video Connectors
TradenameMicro-Jax

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.39$339.00
$2.88$1,440.00
$2.71$2,710.00
$2.54$12,700.00
Need more?
Sign in to add projects and notes