Reference Only

MDPC2A

Phone Connectors 2.5mm PC MICRO JACK

Manufacturer:

Mfr Part:
MDPC2A

TTI Part:
MDPC2A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryPhone Connectors
Standard2.5 mm
GenderFemale
Number of Positions2 Position
Mounting StyleChassis (Panel)
Switch ConfigurationNot Switched
Termination StyleSolder Pin
Contact PlatingNickel
OrientationStraight
SeriesMicro-Jax
PackagingBulk
ColorBlack
Contact MaterialCopper Alloy
Product TypePhone Connectors
SubcategoryAudio & Video Connectors
TradenameMicro-Jax

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,521In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.92$9.84
$4.86$24.30
$4.23$42.30
$3.41$341.00
$3.20$1,600.00
$3.06$3,060.00
$3.02$7,550.00
$2.98$14,900.00
Need more?
Sign in to add projects and notes