Reference Only
M112BX
Phone Connectors 1/4in MIL Encl Jck .25 inch, metal bush
Datasheet
M112BX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Phone Connectors | |
| Standard | 1/4 in | |
| Gender | Female | |
| Number of Positions | 3 Position | |
| Mounting Style | Panel Mount | |
| Switch Configuration | Not Switched | |
| Termination Style | Solder Lug | |
| Contact Plating | Gold | |
| Voltage Rating | 48 V | |
| Orientation | Straight | |
| Packaging | Kit | |
| Color | Black | |
| Contact Material | Copper Alloy | |
| Contact Rating | 3 A | |
| Housing Material | Thermoplastic (TP) | |
| Product Type | Phone Connectors | |
| Subcategory | Audio & Video Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
310In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.88 | $9.88 | |
| $9.63 | $48.15 | |
| $8.87 | $88.70 | |
| $8.28 | $207.00 | |
| $7.07 | $353.50 | |
| $6.00 | $3,000.00 | |
| $5.51 | $5,510.00 | |
| $5.45 | $13,625.00 |
Need more?
Sign in to add projects and notes