Reference Only
L722RA
DC Power Connectors R/A PC TERMINALS LONG BUSHING
Datasheet
L722RA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | DC Power Connectors | |
| Product | Jacks | |
| Inside Contact Diameter | 2.1 mm | |
| Outside Contact Diameter | 5.5 mm | |
| Mounting Style | Panel | |
| Current Rating | 5 A | |
| Voltage Rating | 24 VDC | |
| Mounting Angle | Right Angle | |
| Packaging | Kit | |
| Connector Type | Miniature Power Jack | |
| Contact Gender | Female | |
| Housing Material | Thermoplastic | |
| Insulation Resistance | 10 GOhms | |
| Product Type | DC Power Connectors | |
| Series | 721A | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
662In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.47 | $6.47 | |
| $6.41 | $32.05 | |
| $5.62 | $140.50 | |
| $4.54 | $454.00 | |
| $4.01 | $2,005.00 | |
| $3.97 | $3,970.00 | |
| $3.92 | $9,800.00 | |
| $3.88 | $19,400.00 |
Need more?
Sign in to add projects and notes