Reference Only

L722AS

DC Power Connectors Pwr Jack Sealed IP68 2mm lckg Solder

Manufacturer:

Mfr Part:
L722AS

TTI Part:
L722AS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryDC Power Connectors
ProductJacks
Inside Contact Diameter2 mm
Outside Contact Diameter5.5 mm
Mounting StylePanel
Termination StyleSolder Lug
Current Rating5 A
Voltage Rating24 VDC
Mounting AngleStraight
IP RatingIP68
PackagingKit
Contact MaterialCopper
Housing MaterialThermoplastic (TP)
Product TypeDC Power Connectors
SeriesSealed Power Jacks
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

1,575In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.55$8.55
$8.43$42.15
$7.27$72.70
$6.49$324.50
$6.17$617.00
$5.71$1,142.00
$5.52$2,760.00
$5.25$5,250.00
Need more?
Sign in to add projects and notes