Reference Only
L712RAS
DC Power Connectors Pwr Jack Sealed IP68 2.5mm R/A PC Mt lckg
Datasheet
L712RAS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | DC Power Connectors | |
| Product | Jacks | |
| Inside Contact Diameter | 2.5 mm | |
| Outside Contact Diameter | 5.5 mm | |
| Mounting Style | Panel | |
| Termination Style | Through Hole | |
| Current Rating | 5 A | |
| Voltage Rating | 24 VDC | |
| Mounting Angle | Right Angle | |
| IP Rating | IP68 | |
| Packaging | Kit | |
| Contact Material | Copper | |
| Product Type | DC Power Connectors | |
| Series | Sealed Power Jacks | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
60In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.92 | $8.92 | |
| $8.27 | $41.35 | |
| $7.19 | $71.90 | |
| $6.32 | $316.00 | |
| $6.25 | $625.00 | |
| $6.18 | $1,236.00 | |
| $6.10 | $3,050.00 | |
| $6.03 | $6,030.00 |
Need more?
Sign in to add projects and notes