Reference Only
L712AS
DC Power Connectors Pwr Jack Sealed IP68 2.5mm lckg Solder
Datasheet
L712AS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | DC Power Connectors | |
| Product | Jacks | |
| Inside Contact Diameter | 2.5 mm | |
| Outside Contact Diameter | 5.5 mm | |
| Mounting Style | Panel | |
| Termination Style | Through Hole | |
| Current Rating | 5 A | |
| Voltage Rating | 24 VDC | |
| Mounting Angle | Straight | |
| IP Rating | IP68 | |
| Packaging | Kit | |
| Contact Material | Copper | |
| Product Type | DC Power Connectors | |
| Series | Sealed Power Jacks | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
902In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.63 | $7.63 | |
| $6.36 | $63.60 | |
| $5.79 | $144.75 | |
| $5.52 | $276.00 | |
| $5.38 | $538.00 | |
| $5.33 | $1,066.00 | |
| $5.16 | $1,548.00 | |
| $4.74 | $4,740.00 |
Need more?
Sign in to add projects and notes