Reference Only

L12B

Phone Connectors 3 CONDUCTOR 1/4"

Manufacturer:

Mfr Part:
L12B

TTI Part:
L12B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryPhone Connectors
Standard1/4 in
GenderFemale
Number of Positions3 Position
Mounting StyleChassis (Panel)
Switch ConfigurationSwitched
Termination StyleScrew
Contact PlatingNickel
Voltage Rating25 V
OrientationStraight
Series1/4" Open Frame Jacks
PackagingKit
Contact MaterialCopper Alloy
Contact Rating1 A
Product TypePhone Connectors
SubcategoryAudio & Video Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

695In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.38$6.38
$5.57$55.70
$5.22$130.50
$4.48$448.00
$3.90$1,950.00
$3.74$3,740.00
$3.70$9,250.00
$3.65$18,250.00
Need more?
Sign in to add projects and notes