JP072S34B Switchcraft

JP072S34B

Audio & Video Patch Panels MODULAR JACK PANEL

Manufacturer:

Mfr Part:
JP072S34B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryAudio & Video Patch Panels
ProductLongframe Patch Panels
Number of Positions48 Position
Number of Rack Units1 Rack Units
Depth5.4 in
SeriesJP
Contact MaterialAluminum
Product TypePatch Panels
SubcategoryAudio & Video Connectors
Termination StyleBNC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509032
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?