Reference Only

HS2P9F26-BPE

Circular Push Pull Connectors Front Panel Mount PC Contact Sealed9-26

Manufacturer:

Mfr Part:
HS2P9F26-BPE

TTI Part:
HS2P9F26BPE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryCircular Push Pull Connectors
ProductConnectors
Connector TypeReceptacle
Contact GenderSocket (Female)
Number of Contacts9 Contact
Mounting StylePanel Mount
Termination StyleCrimp / Solder
IP RatingIP68
SeriesHS
PackagingKit
Contact PlatingGold
Current Rating2 A
Product TypeCircular Push Pull Connectors
Shell PlatingElectroless Nickel
SubcategoryCircular Connectors
TradenameDura-Pull
Voltage Rating30 V
Wire Gauge26 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$39.05$976.25
$33.86$16,930.00
$33.52$33,520.00
Need more?
Sign in to add projects and notes