Reference Only
HS2P7F26-BP
Circular Push Pull Connectors Front Panel Mount PC Contact, 7-26 F.
Datasheet
HS2P7F26-BP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Circular Push Pull Connectors | |
| Product | Connectors | |
| Connector Type | Receptacle | |
| Contact Gender | Socket (Female) | |
| Number of Contacts | 7 Contact | |
| Mounting Style | Panel Mount | |
| Termination Style | Crimp / Solder | |
| IP Rating | IP68 | |
| Series | HS | |
| Packaging | Bulk | |
| Contact Plating | Gold | |
| Current Rating | 2.5 A | |
| Product Type | Circular Push Pull Connectors | |
| Shell Plating | Electroless Nickel | |
| Subcategory | Circular Connectors | |
| Tradename | Dura-Pull | |
| Voltage Rating | 30 V | |
| Wire Gauge | 26 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $32.66 | $816.50 | |
| $29.92 | $1,496.00 | |
| $29.80 | $2,980.00 | |
| $29.62 | $7,405.00 |
Need more?