Reference Only

HS2P2M20

Circular Push Pull Connectors Front Panel Mount 2 pos Male

Manufacturer:

Mfr Part:
HS2P2M20

TTI Part:
HS2P2M20

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryCircular Push Pull Connectors
ProductConnectors
Connector TypeReceptacle
Contact GenderPin (Male)
Number of Contacts2 Contact
Mounting StylePanel Mount
Termination StyleCrimp / Solder
IP RatingIP68
SeriesDura-Pull
PackagingBulk
Contact PlatingGold
Current Rating10 A
Product TypeCircular Push Pull Connectors
Shell MaterialMetal
Shell PlatingElectroless Nickel
SubcategoryCircular Connectors
TradenameHS
Voltage Rating125 V
Wire Gauge26 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$17.00$1,700.00
$16.19$8,095.00
$16.03$16,030.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.