Reference Only

HPCP42F

Loudspeaker Connectors 4 PIN PANEL CON RECT .250 FASTON

Manufacturer:

Mfr Part:
HPCP42F

TTI Part:
HPCP42F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryLoudspeaker Connectors
StandardSpeakon, HPC
GenderFemale
Number of Positions4 Position
Termination StyleQuick Connect
Mounting StyleChassis (Panel)
Contact PlatingSilver
ColorBlack
Contact MaterialCopper Alloy
Voltage Rating1.5 kV
Current Rating50 A
PackagingBulk
Product TypeSpeaker Connectors
SeriesHPC
SubcategoryAudio & Video Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.