Reference Only
HPCP41F
Loudspeaker Connectors 4P RECT .250FASTON .100"FLANGE
Datasheet
HPCP41F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Loudspeaker Connectors | |
| Standard | Speakon, HPC | |
| Gender | Female | |
| Number of Positions | 4 Position | |
| Termination Style | Quick Connect | |
| Mounting Style | Chassis (Panel) | |
| Contact Plating | Silver | |
| Color | Black | |
| Contact Material | Copper Alloy | |
| Voltage Rating | 1.5 kV | |
| Current Rating | 50 A | |
| Packaging | Bulk | |
| Product Type | Speaker Connectors | |
| Series | HPC | |
| Subcategory | Audio & Video Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |