Reference Only

HP75BNC7X

RF Connectors / Coaxial Connectors 75 OHM BELDEN 1694A

Manufacturer:

Mfr Part:
HP75BNC7X

TTI Part:
HP75BNC7X

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
RF SeriesBNC
GenderPlug (Pin)
Impedance75 Ohms
Maximum Frequency3 GHz
Termination StyleCrimp
OrientationStraight
PolarityStandard
Mounting StyleCable Mount / Free Hanging
Cable TypeBelden 1417B, 1855A, 1865A, Gepco VDM230, VDM250, RGB230, 250, Comm, Scope 7537, 7538
PackagingBulk
Body FinishNickel
Body MaterialCopper
Body StyleStraight
Contact PlatingGold
Product TypeRF Connectors / Coaxial Connectors
SeriesHP75BNC
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536694010
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$3.80$380.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.