Reference Only

HP75BNC6X

RF Connectors / Coaxial Connectors 75 OHM BELDEN 1695A RoHS.

Manufacturer:

Mfr Part:
HP75BNC6X

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
RF SeriesBNC
GenderPin (Male)
Impedance75 Ohms
Maximum Frequency3 GHz
Termination StyleCrimp
OrientationStraight
PolarityStandard
Mounting StyleCable Mount / Free Hanging
Cable TypeBelden 1695A
Body FinishNickel
Body MaterialCopper Alloy
Contact MaterialCopper Alloy
Contact PlatingGold
Contact TerminationCrimp
Coupling MechanismBayonet
Insulation Resistance5 GOhms
Mating Cycles500 Cycles
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects
Voltage Rating500 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.37$437.00
$4.32$864.00
$4.03$2,015.00
$3.76$3,760.00
$3.64$7,280.00
Need more?