Reference Only
HP75BNC14X
RF Connectors / Coaxial Connectors BNC CON 75 OHM-179DT.
Datasheet
HP75BNC14X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| RF Series | BNC | |
| Impedance | 75 Ohms | |
| Termination Style | Solder | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | HP75BNC | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.44 | $444.00 | |
| $4.40 | $880.00 | |
| $4.11 | $2,055.00 | |
| $3.83 | $3,830.00 | |
| $3.70 | $7,400.00 |
Need more?