Reference Only

FAL11

Phone Connectors LITTEL JAX, ROHS

Manufacturer:

Mfr Part:
FAL11

TTI Part:
FAL11

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryPhone Connectors
Standard1/4 in
GenderFemale
Number of Positions2 Position
Mounting StyleChassis (Panel)
Switch ConfigurationNot Switched
Termination StyleScrew
Contact PlatingNickel
Voltage Rating25 V
OrientationStraight
SeriesLittel-Jax
PackagingKit
Contact MaterialCopper Alloy
Contact Rating1 A
Product TypePhone Connectors
SubcategoryAudio & Video Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.70$3,700.00
$3.66$18,300.00
Need more?

My Notes

Sign into see notes.