Reference Only
EP913DS20
Pushbutton Switches - Board Mount Sealed Momntary Cble Switch, Standard Cir
Datasheet
EP913DS20 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | ||
| Series | EP900 | |
| Type | Pendant | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Switch Function | ON - (ON) | |
| Actuator | Round | |
| Current Rating | 250 mA | |
| Voltage Rating DC | 48 VDC | |
| Voltage Rating AC | 125 VAC | |
| IP Rating | IP67 | |
| Termination Style | Solder Terminal | |
| Cap Color | Black | |
| Contact Plating | Silver | |
| Actuator Style | Round | |
| Color | Black | |
| Housing Material | Copper Alloy | |
| Length | 5 mm | |
| Mounting Style | Panel Mount | |
| Packaging | Bulk | |
| Product Type | Pushbutton Switches | |
| Product | Industrial Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.32 | $1,632.00 | |
| $16.16 | $8,080.00 | |
| $16.00 | $16,000.00 | |
| $15.84 | $79,200.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes