Reference Only

EP903

Pushbutton Switches - Board Mount CORD SWITCH

Manufacturer:

Mfr Part:
EP903

TTI Part:
EP903

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryPushbutton Switches - Board Mount
SeriesEP900
TypePendant
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
ActuatorRound
Current Rating250 mA
Voltage Rating DC48 VDC
Voltage Rating AC125 VAC
Termination StyleSolder Terminal
Cap ColorRed
Contact PlatingSilver
Mounting StylePanel Mount
PackagingBulk
Product TypePushbutton Switches
ProductIndustrial Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536509031
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$14.52$1,452.00
$11.21$5,605.00
$11.09$11,090.00
$10.97$54,850.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.