Reference Only

EP7P3M10

Standard Circular Connector EP7 Series Connectors, Panel Mount, 3 Male Pins

Manufacturer:

Mfr Part:
EP7P3M10

TTI Part:
EP7P3M10

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions3 Position
Contact GenderPin (Male)
Mounting StylePanel Mount
Termination StyleCable
Contact PlatingGold
Shell MaterialThermoplastic (TP)
SeriesEP7 Series
PackagingBulk
Contact MaterialCopper
Current Rating30 A
Mating Cycles400 Cycle
Mating StyleThreaded
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell StyleStraight
SubcategoryCircular Connectors
Voltage Rating600 VAC, 600 VDC
Wire Gauge10 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$15.26$381.50
$13.90$6,950.00
$13.77$13,770.00
$13.63$68,150.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.