Reference Only
EP7P3F10
Standard Circular Connector EP7 Series Connectors, Panel Mount, 3 Female Sockets
Datasheet
EP7P3F10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 3 Position | |
| Contact Gender | Socket (Female) | |
| Mounting Style | Panel Mount | |
| Termination Style | Cable | |
| Contact Plating | Gold | |
| Shell Material | Thermoplastic (TP) | |
| Series | EP7 Series | |
| Packaging | Bulk | |
| Contact Material | Copper | |
| Current Rating | 30 A | |
| Mating Cycles | 400 Cycle | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Straight | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 600 VAC, 600 VDC | |
| Wire Gauge | 10 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.2868 | $11.28 | |
| $11.2868 | $112.86 | |
| $11.2868 | $282.17 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.