Reference Only
EP7L4F10C
Standard Circular Connector EP7 Series Connectors, Cable-to-Cable, 4 Female Sockets, Size C
Datasheet
EP7L4F10C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 4 Position | |
| Contact Gender | Socket (Female) | |
| Mounting Style | Panel Mount | |
| Termination Style | Cable | |
| Contact Plating | Gold | |
| Shell Material | Thermoplastic (TP) | |
| Diameter | 36.8 mm | |
| IP Rating | IP66, IP67, IP68, IP69K | |
| Series | EP7 Series | |
| Packaging | Bulk | |
| Contact Material | Copper | |
| Length | 88.9 mm | |
| Mating Cycles | 400 Cycles | |
| Mating Style | Self Locking | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Straight | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 600 VAC, 600 VDC | |
| Wire Gauge | 10 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.8872 | $17.88 | |
| $17.8872 | $178.87 | |
| $17.8872 | $447.18 | |
| $17.8872 | $8,943.60 | |
| $17.8872 | $17,887.20 | |
| $17.8872 | $89,436.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes