Reference Only

EP7C4M10B

Standard Circular Connector EP7 Series Connectors, Cable End, 4 Male Pins, Size B

Manufacturer:

Mfr Part:
EP7C4M10B

TTI Part:
EP7C4M10B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions4 Position
Contact GenderPin (Male)
Mounting StyleCable
Current Rating30 A
SeriesEP7 Series
PackagingBulk
Mating Cycles400 Cycle
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell StyleStraight
SubcategoryCircular Connectors
Wire Gauge10 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694030
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$30.26$756.50
$25.22$12,610.00
$24.97$24,970.00
$24.72$123,600.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes