Reference Only

EP7C4F10A

Standard Circular Connector EP7 Series Connectors, Cable End, 4 Female Sockets, Size A

Manufacturer:

Mfr Part:
EP7C4F10A

TTI Part:
EP7C4F10A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions4 Position
Contact GenderSocket (Female)
Mounting StyleCable
SeriesEP7 Series
PackagingBulk
Current Rating30 A
Mating Cycles400 Cycle
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell StyleStraight
SubcategoryCircular Connectors
Wire Gauge10 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694030
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$30.96$774.00
$30.65$15,325.00
$30.35$30,350.00
$30.05$150,250.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.