Reference Only
ENDPCAP
Modular Connectors / Ethernet Connectors IP67 Sealed RJ45 ScrewOnCap for Rcpt
Datasheet
ENDPCAP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Accessories | |
| Type | Cap | |
| USOC Codes | RJ45 | |
| Mounting Style | Panel Mount | |
| IP Rating | IP67 | |
| Color | Black | |
| Series | END | |
| Packaging | Each | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.43 | $343.00 | |
| $2.95 | $1,475.00 | |
| $2.67 | $2,670.00 | |
| $2.62 | $13,100.00 |
Need more?
Sign in to add projects and notes