Reference Only

ENDP6SPC

Modular Connectors / Ethernet Connectors IP67 Sld RJ45 Rcpt CAT6 PC Tail Shlded

Manufacturer:

Mfr Part:
ENDP6SPC

TTI Part:
ENDP6SPC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeModular
GenderJack (Female)
USOC CodesRJ45
Configuration1x1
Number of Positions / Contacts per Port8P8C
ShieldingShielded
Performance CategoryCat 6
Mounting StylePanel Mount
Mounting AngleStraight
Termination StyleSolder
IP RatingIP67
ColorBlack
Tab DirectionUser Selectable
SeriesEND
PackagingKit
Application1G/10G Base-T
Contact MaterialCopper
Contact PlatingGold
Mating Cycles500 Cycles
Number of Ports1 Port
Number of Positions8 Position
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$29.22$2,922.00
$26.83$13,415.00
$26.21$26,210.00
$25.64$128,200.00
Need more?
Sign in to add projects and notes