Reference Only
ENDP6PC
Modular Connectors / Ethernet Connectors IP67 Sealed RJ45 Rcpt CAT6 PC Tail
Datasheet
ENDP6PC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Connectors | |
| Type | Modular | |
| Gender | Jack (Female) | |
| USOC Codes | RJ45 | |
| Configuration | 1x1 | |
| Number of Positions / Contacts per Port | 8P8C | |
| Shielding | Unshielded | |
| Performance Category | Cat 6 | |
| Mounting Style | Panel Mount | |
| Mounting Angle | Straight | |
| Termination Style | Solder | |
| IP Rating | IP67 | |
| Color | Black | |
| Tab Direction | User Selectable | |
| Series | END | |
| Packaging | Each | |
| Application | 1G/10G Base-T | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Mating Cycles | 500 Cycles | |
| Number of Ports | 1 Port | |
| Number of Positions | 8 Position | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
96In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.85 | $21.85 | |
| $20.18 | $100.90 | |
| $17.34 | $173.40 | |
| $13.73 | $1,373.00 | |
| $13.60 | $2,720.00 | |
| $13.46 | $6,730.00 | |
| $13.33 | $13,330.00 | |
| $12.14 | $60,700.00 |
Need more?
Sign in to add projects and notes