Reference Only
EN3PQCA
Standard Circular Connector EN3 PANEL ADAPTER.
Datasheet
EN3PQCA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Standard Circular Connector | |
| Product | Adapters | |
| Mounting Style | Panel | |
| Diameter | 17.52 mm | |
| Height | 6.35 mm | |
| IP Rating | IP68 | |
| Series | EN3 | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | EN3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.94 | $294.00 | |
| $2.83 | $1,415.00 | |
| $2.59 | $2,590.00 | |
| $2.50 | $6,250.00 | |
| $2.37 | $11,850.00 |
Need more?