Reference Only

EN3P8MRAPCBN

Standard Circular Connector MALE 8 PIN RA PCB NARROW IP68

Manufacturer:

Mfr Part:
EN3P8MRAPCBN

TTI Part:
EN3P8MRAPCBN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions8 Position
Contact GenderPin (Male)
Mounting StylePanel
Contact PlatingGold
Shell MaterialThermoplastic (TP)
Diameter15.5 mm
Height20.6 mm
IP RatingIP68
SeriesEN3
PackagingBulk
Current Rating4 A
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
TradenameEN3

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$19.06$1,906.00
$16.58$8,290.00
$15.76$15,760.00
$15.52$77,600.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.